Part Details for RP73G2A205KATG by TE Connectivity
Overview of RP73G2A205KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A205KATG
RP73G2A205KATG CAD Models
RP73G2A205KATG Part Data Attributes
|
RP73G2A205KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A205KATG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A205KATG
This table gives cross-reference parts and alternative options found for RP73G2A205KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A205KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW12E0805A2053-RG70 | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73G2A205KATG vs RTW12E0805A2053-RG70 |
RP73G2A205KBTD | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A205KATG vs RP73G2A205KBTD |
AR05BTRC2W2053N | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A205KATG vs AR05BTRC2W2053N |
CAR0805205KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RP73G2A205KATG vs CAR0805205KOHMS0.05%50PPMHP |
CRT0805-BZ-2053EAS | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73G2A205KATG vs CRT0805-BZ-2053EAS |
RP73G2A205KATDG | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A205KATG vs RP73G2A205KATDG |
AR05BPC2W2053 | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A205KATG vs AR05BPC2W2053 |
TP0550B2053TCE | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A205KATG vs TP0550B2053TCE |
TP0550B2053RCE | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A205KATG vs TP0550B2053RCE |
RP73G2A205KBTDG | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A205KATG vs RP73G2A205KBTDG |