Part Details for RP73G2A20R5BTD by TE Connectivity
Overview of RP73G2A20R5BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A20R5BTD
RP73G2A20R5BTD CAD Models
RP73G2A20R5BTD Part Data Attributes
|
RP73G2A20R5BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A20R5BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 20.5ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A20R5BTD
This table gives cross-reference parts and alternative options found for RP73G2A20R5BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A20R5BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR080520.5OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 20.5ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RP73G2A20R5BTD vs CAR080520.5OHMS0.05%50PPMHP |
AR05BPC2W20R5 | Fixed Resistor, Thin Film, 0.125W, 20.5ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A20R5BTD vs AR05BPC2W20R5 |
RTW12E0805A20R5-RG70 | Fixed Resistor, Thin Film, 0.125W, 20.5ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73G2A20R5BTD vs RTW12E0805A20R5-RG70 |
RP73G2A20R5ATDG | Fixed Resistor, Thin Film, 0.125W, 20.5ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A20R5BTD vs RP73G2A20R5ATDG |
CRT0805-AZ-20R5EAS | Fixed Resistor, Thin Film, 0.125W, 20.5ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73G2A20R5BTD vs CRT0805-AZ-20R5EAS |
TP0550B205JTCE | Fixed Resistor, Thin Film, 0.125W, 20.5ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A20R5BTD vs TP0550B205JTCE |
HPTF0805-RC-20R5AT | Fixed Resistor, Thin Film, 0.125W, 20.5ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73G2A20R5BTD vs HPTF0805-RC-20R5AT |
RP73G2A20R5ATD | Fixed Resistor, Thin Film, 0.125W, 20.5ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A20R5BTD vs RP73G2A20R5ATD |
AR05BTRC2W20R5N | Fixed Resistor, Thin Film, 0.125W, 20.5ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A20R5BTD vs AR05BTRC2W20R5N |
CAR080520.5OHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 20.5ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RP73G2A20R5BTD vs CAR080520.5OHMS0.1%50PPMHP |