Part Details for RP73G2A249RBTDG by TE Connectivity
Overview of RP73G2A249RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A249RBTDG
RP73G2A249RBTDG CAD Models
RP73G2A249RBTDG Part Data Attributes
|
RP73G2A249RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A249RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A249RBTDG
This table gives cross-reference parts and alternative options found for RP73G2A249RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A249RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW12E0805B2490-RG70 | Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73G2A249RBTDG vs RTW12E0805B2490-RG70 |
AR05BPC2W2490 | Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A249RBTDG vs AR05BPC2W2490 |
AR05BTRC2W2490 | Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A249RBTDG vs AR05BTRC2W2490 |
RP73G2A249RATDG | Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A249RBTDG vs RP73G2A249RATDG |
TP0550B2490R5E | Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A249RBTDG vs TP0550B2490R5E |
RP73G2A249RATG | Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A249RBTDG vs RP73G2A249RATG |
RP73G2A249RBTD | Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A249RBTDG vs RP73G2A249RBTD |
TP0550B2490R4E | Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A249RBTDG vs TP0550B2490R4E |
CAR0805249OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RP73G2A249RBTDG vs CAR0805249OHMS0.05%50PPMHP |
AR05BTRC2W2490N | Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A249RBTDG vs AR05BTRC2W2490N |