Part Details for RP73G2B113KFTG by TE Connectivity
Overview of RP73G2B113KFTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B113KFTG
RP73G2B113KFTG CAD Models
RP73G2B113KFTG Part Data Attributes:
|
RP73G2B113KFTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B113KFTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B113KFTG
This table gives cross-reference parts and alternative options found for RP73G2B113KFTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B113KFTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2B113KFTD | Fixed Resistor, Thin Film, 0.33W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B113KFTG vs RP73PG2B113KFTD |
RP73PG2B113KFTDF | Fixed Resistor, Thin Film, 0.33W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B113KFTG vs RP73PG2B113KFTDF |
RP73G2B113KFTDG | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B113KFTG vs RP73G2B113KFTDG |
TP0650F1133R5E | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B113KFTG vs TP0650F1133R5E |
RP73G2B113KFTDF | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B113KFTG vs RP73G2B113KFTDF |
TP0650F1133R4E | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B113KFTG vs TP0650F1133R4E |
TP0650F1133TCE | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B113KFTG vs TP0650F1133TCE |
SF12Q1133FTL | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B113KFTG vs SF12Q1133FTL |
RTX061133FEP2 | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B113KFTG vs RTX061133FEP2 |
CRT1206-FZ-1133ELF | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G2B113KFTG vs CRT1206-FZ-1133ELF |