Part Details for RP73G2B113RATD by TE Connectivity
Overview of RP73G2B113RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B113RATD
RP73G2B113RATD CAD Models
RP73G2B113RATD Part Data Attributes
|
RP73G2B113RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B113RATD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B113RATD
This table gives cross-reference parts and alternative options found for RP73G2B113RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B113RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q1130BTL | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73G2B113RATD vs WF12Q1130BTL |
AR06ATDV1130 | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B113RATD vs AR06ATDV1130 |
TP0650B1130RCE | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B113RATD vs TP0650B1130RCE |
RN73H2BTTD1130B50 | Fixed Resistor, Metal Film, 0.25W, 113ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2B113RATD vs RN73H2BTTD1130B50 |
RT1206BRE13113RL | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B113RATD vs RT1206BRE13113RL |
RP73G2B113RBTN | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RP73G2B113RATD vs RP73G2B113RBTN |
AT1206BRE07113RL | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73G2B113RATD vs AT1206BRE07113RL |
RP73PG2B113RBTDF | Fixed Resistor, Thin Film, 0.33W, 113ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B113RATD vs RP73PG2B113RBTDF |
TP0650B1130T5E | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B113RATD vs TP0650B1130T5E |
RP73G2B113RBTDF | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B113RATD vs RP73G2B113RBTDF |