Part Details for RP73G2B140RFTDF by TE Connectivity
Overview of RP73G2B140RFTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B140RFTDF
RP73G2B140RFTDF CAD Models
RP73G2B140RFTDF Part Data Attributes:
|
RP73G2B140RFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B140RFTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B140RFTDF
This table gives cross-reference parts and alternative options found for RP73G2B140RFTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B140RFTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239045171401L | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73G2B140RFTDF vs 239045171401L |
RP73PG2B140RFTD | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B140RFTDF vs RP73PG2B140RFTD |
RTX061400FEP2 | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B140RFTDF vs RTX061400FEP2 |
RP73PG2B140RFTDF | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B140RFTDF vs RP73PG2B140RFTDF |
TP0650F1400T4E | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B140RFTDF vs TP0650F1400T4E |
RP73G2B140RFTDG | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B140RFTDF vs RP73G2B140RFTDG |
CAR1206140OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73G2B140RFTDF vs CAR1206140OHMS1%50PPMHP |
WF12Q1400FTLQ | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B140RFTDF vs WF12Q1400FTLQ |
RP73PG2B140RFTG | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B140RFTDF vs RP73PG2B140RFTG |
RTX061400FEP3 | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B140RFTDF vs RTX061400FEP3 |