Part Details for RP73G2B4K02FTDG by TE Connectivity
Overview of RP73G2B4K02FTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B4K02FTDG
RP73G2B4K02FTDG CAD Models
RP73G2B4K02FTDG Part Data Attributes
|
RP73G2B4K02FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B4K02FTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B4K02FTDG
This table gives cross-reference parts and alternative options found for RP73G2B4K02FTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B4K02FTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F4021RCE | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B4K02FTDG vs TP0650F4021RCE |
TP0650F4021T5E | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B4K02FTDG vs TP0650F4021T5E |
TP0650F4021R5E | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B4K02FTDG vs TP0650F4021R5E |
RP73G2B4K02FTDF | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B4K02FTDG vs RP73G2B4K02FTDF |
RN73H2BTTE4021F50 | Fixed Resistor, Metal Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73G2B4K02FTDG vs RN73H2BTTE4021F50 |
RP73PG2B4K02FTG | Fixed Resistor, Thin Film, 0.33W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B4K02FTDG vs RP73PG2B4K02FTG |
SF12Q4021FTL | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B4K02FTDG vs SF12Q4021FTL |
TP0650F4021TCE | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B4K02FTDG vs TP0650F4021TCE |
RP73G2B4K02FTD | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B4K02FTDG vs RP73G2B4K02FTD |
SF12Q4021FTLA | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B4K02FTDG vs SF12Q4021FTLA |