Part Details for RP73G2B562KFTG by TE Connectivity
Overview of RP73G2B562KFTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B562KFTG
RP73G2B562KFTG CAD Models
RP73G2B562KFTG Part Data Attributes:
|
RP73G2B562KFTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B562KFTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B562KFTG
This table gives cross-reference parts and alternative options found for RP73G2B562KFTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B562KFTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE5623F50 | Fixed Resistor, Metal Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73G2B562KFTG vs RN73H2BTTE5623F50 |
AS1206Q5623F-T5 | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73G2B562KFTG vs AS1206Q5623F-T5 |
SF12Q5623FTLA | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B562KFTG vs SF12Q5623FTLA |
RN73H2BTTD5623F50 | Fixed Resistor, Metal Film, 0.25W, 562000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2B562KFTG vs RN73H2BTTD5623F50 |
RP73PG2B562KFTDF | Fixed Resistor, Thin Film, 0.33W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B562KFTG vs RP73PG2B562KFTDF |
TP0650F5623RCE | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B562KFTG vs TP0650F5623RCE |
RTX065623FEP3 | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B562KFTG vs RTX065623FEP3 |
RP73G2B562KFTDG | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B562KFTG vs RP73G2B562KFTDG |
SF12Q5623FTL | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B562KFTG vs SF12Q5623FTL |
RTX065623FETP | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B562KFTG vs RTX065623FETP |