Part Details for RP73G2B806KATDF by TE Connectivity
Overview of RP73G2B806KATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B806KATDF
RP73G2B806KATDF CAD Models
RP73G2B806KATDF Part Data Attributes:
|
RP73G2B806KATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B806KATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 806000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B806KATDF
This table gives cross-reference parts and alternative options found for RP73G2B806KATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B806KATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC2V8063 | Fixed Resistor, Thin Film, 0.25W, 806000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B806KATDF vs AR06BTRC2V8063 |
HPTF1206-UC-8063BT | Fixed Resistor, Thin Film, 0.33W, 806000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73G2B806KATDF vs HPTF1206-UC-8063BT |
AR06BTRC2V8063N | Fixed Resistor, Thin Film, 0.25W, 806000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B806KATDF vs AR06BTRC2V8063N |
RP73G2B806KBTDG | Fixed Resistor, Thin Film, 0.25W, 806000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B806KATDF vs RP73G2B806KBTDG |
RP73G2B806KBTDF | Fixed Resistor, Thin Film, 0.25W, 806000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B806KATDF vs RP73G2B806KBTDF |
RTX068063BEP3 | Fixed Resistor, Thin Film, 0.25W, 806000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B806KATDF vs RTX068063BEP3 |
TP0650B8063R4E | Fixed Resistor, Thin Film, 0.25W, 806000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B806KATDF vs TP0650B8063R4E |
RP73G2B806KBTD | Fixed Resistor, Thin Film, 0.25W, 806000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B806KATDF vs RP73G2B806KBTD |
CAR1206806KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 806000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73G2B806KATDF vs CAR1206806KOHMS0.1%50PPMHP |
AR06BPC2V8063 | Fixed Resistor, Thin Film, 0.25W, 806000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B806KATDF vs AR06BPC2V8063 |