Part Details for RP73G2B8R66BTN by TE Connectivity
Overview of RP73G2B8R66BTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B8R66BTN
RP73G2B8R66BTN CAD Models
RP73G2B8R66BTN Part Data Attributes
|
RP73G2B8R66BTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B8R66BTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B8R66BTN
This table gives cross-reference parts and alternative options found for RP73G2B8R66BTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B8R66BTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12068.66OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73G2B8R66BTN vs CAR12068.66OHMS0.05%50PPMHP |
AR06BPC2V8R66 | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B8R66BTN vs AR06BPC2V8R66 |
TP0650B866KR5E | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B8R66BTN vs TP0650B866KR5E |
AR06BTRC2V8R66 | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B8R66BTN vs AR06BTRC2V8R66 |
RP73G2B8R66BTDG | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B8R66BTN vs RP73G2B8R66BTDG |
AR06BPC2V8R66N | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B8R66BTN vs AR06BPC2V8R66N |
RT1206BRE078R66L | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B8R66BTN vs RT1206BRE078R66L |
RP73G2B8R66ATDF | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B8R66BTN vs RP73G2B8R66ATDF |
RP73G2B8R66BTDF | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B8R66BTN vs RP73G2B8R66BTDF |
AS1206Q8R66A-T5 | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73G2B8R66BTN vs AS1206Q8R66A-T5 |