| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF20T4120AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RP73G2H412RBTD vs SF20T4120AALQ |
| WF20T4120BQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | RP73G2H412RBTD vs WF20T4120BQLQ |
| WF20T4120AQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | RP73G2H412RBTD vs WF20T4120AQLQ |
| WF20T4120ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | RP73G2H412RBTD vs WF20T4120ATL |
| AR10BTDU4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RP73G2H412RBTD vs AR10BTDU4120N |
| AR10ATDU4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RP73G2H412RBTD vs AR10ATDU4120 |
| WF20T4120BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RP73G2H412RBTD vs WF20T4120BVLQ |
| SF20T4120ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RP73G2H412RBTD vs SF20T4120ATLQ |
| RP73G2H412RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | RP73G2H412RBTD vs RP73G2H412RBTG |
| WF20T4120AGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | RP73G2H412RBTD vs WF20T4120AGLQ |
Part Details for RP73G2H412RBTD by TE Connectivity
Results Overview of RP73G2H412RBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73G2H412RBTD Information
RP73G2H412RBTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73G2H412RBTD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73G2H412RBTD Part Data Attributes
|
|
RP73G2H412RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2H412RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 4.9 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73G2H412RBTD
This table gives cross-reference parts and alternative options found for RP73G2H412RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2H412RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.