| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF20T4120FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RP73G2H412RFTD vs WF20T4120FTLQ |
| SF20T4120FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RP73G2H412RFTD vs SF20T4120FALQ |
| WF20T4120FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | RP73G2H412RFTD vs WF20T4120FTL |
| AR10FTDU4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RP73G2H412RFTD vs AR10FTDU4120N |
| RP73G2H412RFTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | RP73G2H412RFTD vs RP73G2H412RFTG |
| RTX204120FEE2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | RP73G2H412RFTD vs RTX204120FEE2 |
| AR10FTDU4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RP73G2H412RFTD vs AR10FTDU4120 |
| WF20T4120FGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | RP73G2H412RFTD vs WF20T4120FGLQ |
| WF20T4120FVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RP73G2H412RFTD vs WF20T4120FVLQ |
| SF20T4120FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RP73G2H412RFTD vs SF20T4120FTLQ |
Part Details for RP73G2H412RFTD by TE Connectivity
Results Overview of RP73G2H412RFTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73G2H412RFTD Information
RP73G2H412RFTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73G2H412RFTD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73G2H412RFTD Part Data Attributes
|
|
RP73G2H412RFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2H412RFTD
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 4.9 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73G2H412RFTD
This table gives cross-reference parts and alternative options found for RP73G2H412RFTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2H412RFTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.