Part Details for RP73PF1E113KDTDF by TE Connectivity
Overview of RP73PF1E113KDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1E113KDTDF
RP73PF1E113KDTDF CAD Models
RP73PF1E113KDTDF Part Data Attributes:
|
RP73PF1E113KDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E113KDTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 113000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E113KDTDF
This table gives cross-reference parts and alternative options found for RP73PF1E113KDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E113KDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U1133DALQ | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E113KDTDF vs WF04U1133DALQ |
RNCF0402DKE113K | Fixed Resistor, Thin Film, 0.063W, 113000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E113KDTDF vs RNCF0402DKE113K |
239064761134L | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RP73PF1E113KDTDF vs 239064761134L |
CMP0402113K0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 113000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E113KDTDF vs CMP0402113K0.5%25PPM/KNP20 |
WF04U1133DTLQ | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E113KDTDF vs WF04U1133DTLQ |
RTX021133DDH2 | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E113KDTDF vs RTX021133DDH2 |
CMP0402113K0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 113000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E113KDTDF vs CMP0402113K0.5%25PPM/KNP10 |
RP73PF1E113KDTG | Fixed Resistor, Thin Film, 0.1W, 113000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E113KDTDF vs RP73PF1E113KDTG |
CRT0402-DY-1133GST | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E113KDTDF vs CRT0402-DY-1133GST |
RTX021133DDH3 | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E113KDTDF vs RTX021133DDH3 |