-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0543
|
Newark | Res, 124K, 0.1%, 0.1W, 0402, Thin Film, Resistance:124Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E124KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 165 |
|
$0.0280 | Buy Now |
DISTI #
73AC0544
|
Newark | Res, 124K, 0.1%, 0.1W, 0402, Thin Film, Resistance:124Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E124KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
1712-RP73PF1E124KBTDFCT-ND
|
DigiKey | RES 124K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
910 In Stock |
|
$0.0839 / $0.3700 | Buy Now |
DISTI #
279-RP73PF1E124KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 124K RoHS: Compliant | 848 |
|
$0.0830 / $0.3600 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 124K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
DISTI #
9-2176312-7
|
Avnet Abacus | SMD Chip Resistor, 124 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power Precision (Alt: 9-2176312-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402210577
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 40 |
|
$0.1270 / $0.2007 | Buy Now |
|
Master Electronics | RP 1E 0.1W 124K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP73PF1E124KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E124KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RP73PF1E124KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E124KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0402124K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E124KBTDF vs CMP0402124K0.1%25PPM/KNP10 |
AR02BBC1243 | Fixed Resistor, Thin Film, 0.5W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E124KBTDF vs AR02BBC1243 |
RNCF0402BKE124K | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E124KBTDF vs RNCF0402BKE124K |
AR02BBCX1243 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PF1E124KBTDF vs AR02BBCX1243 |
RNCF0402BTE124K | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E124KBTDF vs RNCF0402BTE124K |
CMP0402124K0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E124KBTDF vs CMP0402124K0.1%25PPM/KNP20 |
RT0402BRD07124KL | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E124KBTDF vs RT0402BRD07124KL |
RT0402BRD10124KL | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E124KBTDF vs RT0402BRD10124KL |
WF04U1243BTLQ | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E124KBTDF vs WF04U1243BTLQ |
WF04U1243ATLQ | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E124KBTDF vs WF04U1243ATLQ |