Part Details for RP73PF1E124KDTG by TE Connectivity
Overview of RP73PF1E124KDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1E124KDTG
RP73PF1E124KDTG CAD Models
RP73PF1E124KDTG Part Data Attributes
|
RP73PF1E124KDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E124KDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E124KDTG
This table gives cross-reference parts and alternative options found for RP73PF1E124KDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E124KDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRD07124KL | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E124KDTG vs RT0402DRD07124KL |
RP73PF1E124KDTD | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E124KDTG vs RP73PF1E124KDTD |
WF04U1243DTLQ | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E124KDTG vs WF04U1243DTLQ |
CMP0402124K0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E124KDTG vs CMP0402124K0.5%25PPM/KNP20 |
CMP0402124K0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E124KDTG vs CMP0402124K0.5%25PPM/KNP10 |
RNCF0402DKE124K | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E124KDTG vs RNCF0402DKE124K |