Part Details for RP73PF1E13KDTG by TE Connectivity
Overview of RP73PF1E13KDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1E13KDTG
RP73PF1E13KDTG CAD Models
RP73PF1E13KDTG Part Data Attributes
|
RP73PF1E13KDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E13KDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 13000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E13KDTG
This table gives cross-reference parts and alternative options found for RP73PF1E13KDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E13KDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TC2513K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E13KDTG vs PRC0402TC2513K+/-0.5% |
AR02DBC1302N | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RP73PF1E13KDTG vs AR02DBC1302N |
CMP040213K0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E13KDTG vs CMP040213K0.5%25PPM/KNP10 |
AR02DBC1302 | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E13KDTG vs AR02DBC1302 |
9T04021A1302DAPF7 | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E13KDTG vs 9T04021A1302DAPF7 |
AT0402DRD0713KL | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E13KDTG vs AT0402DRD0713KL |
RT0402DRD1013KL | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73PF1E13KDTG vs RT0402DRD1013KL |
RTX021302DDTH | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E13KDTG vs RTX021302DDTH |
AS0402E1302D-T10 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E13KDTG vs AS0402E1302D-T10 |
RNCF0402DKE13K0 | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E13KDTG vs RNCF0402DKE13K0 |