Part Details for RP73PF1E187RBTDF by TE Connectivity
Overview of RP73PF1E187RBTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E187RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6968
|
Newark | Res, 187R, 0.1%, 0.1W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:187Ohm, Product Range:Rp73P Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity RP73PF1E187RBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 518 |
|
$0.1740 / $0.4590 | Buy Now |
DISTI #
73AC0812
|
Newark | Res, 187R, 0.1%, 0.1W, 0402, Thin Film, Resistance:187Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E187RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
1712-RP73PF1E187RBTDFCT-ND
|
DigiKey | RES 187 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.0916 / $0.3400 | Buy Now |
DISTI #
279-RP73PF1E187RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 187R RoHS: Compliant | 700 |
|
$0.0910 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 187R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
DISTI #
2838561RL
|
element14 Asia-Pacific | RES, 187R, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 518 |
|
$0.1064 / $0.2158 | Buy Now |
DISTI #
2838561
|
element14 Asia-Pacific | RES, 187R, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 518 |
|
$0.1064 / $0.5783 | Buy Now |
DISTI #
2944472
|
element14 Asia-Pacific | RES, 187R, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1101 / $0.2649 | Buy Now |
DISTI #
2838561
|
Farnell | RES, 187R, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 3 Days Container: Cut Tape | 518 |
|
$0.0737 / $0.3209 | Buy Now |
DISTI #
2838561RL
|
Farnell | RES, 187R, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 3 Days Container: Reel | 518 |
|
$0.0737 / $0.1474 | Buy Now |
Part Details for RP73PF1E187RBTDF
RP73PF1E187RBTDF CAD Models
RP73PF1E187RBTDF Part Data Attributes
|
RP73PF1E187RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E187RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 187ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E187RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E187RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E187RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0402187OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E187RBTDF vs CAR0402187OHMS0.05%25PPM |
TC0225B1870E4E | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E187RBTDF vs TC0225B1870E4E |
RP73F1E187RBTDF | Fixed Resistor, Thin Film, 0.063W, 187ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E187RBTDF vs RP73F1E187RBTDF |
CPF0402A187RE1 | Fixed Resistor, Thin Film, 0.063W, 187ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E187RBTDF vs CPF0402A187RE1 |
AR02BPC3Y1870 | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E187RBTDF vs AR02BPC3Y1870 |
CAR0402187OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E187RBTDF vs CAR0402187OHMS0.1%25PPM |
TC02G1870AC | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E187RBTDF vs TC02G1870AC |
RP73F1E187RBTD | Fixed Resistor, Thin Film, 0.063W, 187ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E187RBTDF vs RP73F1E187RBTD |
CRT0402-AY-1870GAS | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E187RBTDF vs CRT0402-AY-1870GAS |
RP73F1E187RATD | Fixed Resistor, Thin Film, 0.063W, 187ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E187RBTDF vs RP73F1E187RATD |