-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0267
|
Newark | Res, 1K, 0.1%, 0.1W, 0402, Thin Film, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:Rp73P Series Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E1K0BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.0360 | Buy Now |
DISTI #
73AC0268
|
Newark | Res, 1K, 0.1%, 0.1W, 0402, Thin Film, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:Rp73P Series Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E1K0BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
1712-RP73PF1E1K0BTDFCT-ND
|
DigiKey | RES 1K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
789 In Stock |
|
$0.0916 / $0.3400 | Buy Now |
DISTI #
279-RP73PF1E1K0BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 1K0 RoHS: Compliant | 2911 |
|
$0.0880 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 1K0 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
DISTI #
2944336
|
element14 Asia-Pacific | RES, 1K, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3 |
|
$0.1027 / $0.3677 | Buy Now |
DISTI #
2944336
|
Farnell | RES, 1K, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 32 Weeks, 3 Days Container: Cut Tape | 3 |
|
$0.1898 | Buy Now |
DISTI #
3143561
|
Farnell | RP 1E 0.1W 1K0 0.1% 25PPM 1K RL RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.0987 | Buy Now |
|
Master Electronics | RP 1E 0.1W 1K0 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP73PF1E1K0BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E1K0BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RP73PF1E1K0BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E1K0BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04021K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E1K0BTDF vs CMP04021K0.1%25PPM/KNP10 |
MF04R1001ATL | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E1K0BTDF vs MF04R1001ATL |
RTX021001BDH2 | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E1K0BTDF vs RTX021001BDH2 |
CMP04021K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E1K0BTDF vs CMP04021K0.1%25PPM/KNS |
AS0402E1001A-T10 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E1K0BTDF vs AS0402E1001A-T10 |
CRT0402-BY-1001GST | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E1K0BTDF vs CRT0402-BY-1001GST |
WF04U1001AALQ | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E1K0BTDF vs WF04U1001AALQ |
SF04R1001AALQ | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E1K0BTDF vs SF04R1001AALQ |
RNCF0402AKE1K00 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E1K0BTDF vs RNCF0402AKE1K00 |
SF04R1001BALQ | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E1K0BTDF vs SF04R1001BALQ |