Part Details for RP73PF1E1K65BTD by TE Connectivity
Overview of RP73PF1E1K65BTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E1K65BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127340CT-ND
|
DigiKey | RES 1.65K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25270 In Stock |
|
$0.0753 / $0.3000 | Buy Now |
DISTI #
279-RP73PF1E1K65BTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 1K65 RoHS: Compliant | 9520 |
|
$0.0720 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 1K65 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0650 / $0.0830 | Buy Now |
|
Master Electronics | RP 1E 0.1W 1K65 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0650 / $0.0830 | Buy Now |
Part Details for RP73PF1E1K65BTD
RP73PF1E1K65BTD CAD Models
RP73PF1E1K65BTD Part Data Attributes
|
RP73PF1E1K65BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E1K65BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E1K65BTD
This table gives cross-reference parts and alternative options found for RP73PF1E1K65BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E1K65BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC3Y1651 | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E1K65BTD vs AR02BPC3Y1651 |
TC02G1651AT | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E1K65BTD vs TC02G1651AT |
TC0225B1651TCE | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E1K65BTD vs TC0225B1651TCE |
RP73F1E1K65ATDF | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E1K65BTD vs RP73F1E1K65ATDF |
RN73F1EB1651B | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E1K65BTD vs RN73F1EB1651B |
CRT0402-BY-1651GAS | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E1K65BTD vs CRT0402-BY-1651GAS |
CPF0402A1K65E | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E1K65BTD vs CPF0402A1K65E |
AR02BTRC3Y1651 | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E1K65BTD vs AR02BTRC3Y1651 |
RP73F1E1K65ATDG | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E1K65BTD vs RP73F1E1K65ATDG |
CAR04021.65KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E1K65BTD vs CAR04021.65KOHMS0.1%25PPM |