-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0951
|
Newark | Res, 21K5, 0.1%, 0.1W, 0402, Thin Film, Resistance:21.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E21K5BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0360 | Buy Now |
DISTI #
73AC0952
|
Newark | Res, 21K5, 0.1%, 0.1W, 0402, Thin Film, Resistance:21.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E21K5BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
RP73PF1E21K5BTDF-ND
|
DigiKey | RES 21.5K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
279-RP73PF1E21K5BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 21K5 RoHS: Compliant | 1322 |
|
$0.0880 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 21K5 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
DISTI #
2838615
|
element14 Asia-Pacific | RES, 21K5, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 155 |
|
$0.0954 / $0.5145 | Buy Now |
DISTI #
2838615RL
|
element14 Asia-Pacific | RES, 21K5, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 155 |
|
$0.0954 / $0.1945 | Buy Now |
DISTI #
2944507
|
element14 Asia-Pacific | RES, 21K5, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.0969 / $0.5145 | Buy Now |
DISTI #
2838615
|
Farnell | RES, 21K5, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 3 Days Container: Cut Tape | 155 |
|
$0.0924 / $0.4009 | Buy Now |
DISTI #
2838615RL
|
Farnell | RES, 21K5, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 3 Days Container: Reel | 155 |
|
$0.0924 / $0.1848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP73PF1E21K5BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E21K5BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73PF1E21K5BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E21K5BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G2152AB | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E21K5BTDF vs TC02G2152AB |
CAR040221.5KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E21K5BTDF vs CAR040221.5KOHMS0.1%25PPM |
RN73F1EB2152B | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E21K5BTDF vs RN73F1EB2152B |
AR02BTRC3Y2152N | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E21K5BTDF vs AR02BTRC3Y2152N |
RP73F1E21K5ATD | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E21K5BTDF vs RP73F1E21K5ATD |
RP73F1E21K5BTDG | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E21K5BTDF vs RP73F1E21K5BTDG |
CRT0402-BY-2152GAS | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E21K5BTDF vs CRT0402-BY-2152GAS |
RP73F1E21K5BTG | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E21K5BTDF vs RP73F1E21K5BTG |
RN73F1ETP2152B | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E21K5BTDF vs RN73F1ETP2152B |
RP73F1E21K5BTD | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E21K5BTDF vs RP73F1E21K5BTD |