Part Details for RP73PF1E226RBTDF by TE Connectivity
Overview of RP73PF1E226RBTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E226RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP73PF1E226RBTDF-ND
|
DigiKey | RES 226 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
279-RP73PF1E226RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 226R RoHS: Compliant | 358 |
|
$0.0910 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 226R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 226R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0795 / $0.1007 | Buy Now |
|
Master Electronics | RP 1E 0.1W 226R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
Part Details for RP73PF1E226RBTDF
RP73PF1E226RBTDF CAD Models
RP73PF1E226RBTDF Part Data Attributes
|
RP73PF1E226RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E226RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 226ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E226RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E226RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E226RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G2260AT | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E226RBTDF vs TC02G2260AT |
CAR0402226OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E226RBTDF vs CAR0402226OHMS0.05%25PPM |
RP73F1E226RATDG | Fixed Resistor, Thin Film, 0.063W, 226ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E226RBTDF vs RP73F1E226RATDG |
RN73F1ETD2260A | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E226RBTDF vs RN73F1ETD2260A |
RNCS0402BKE226R | Fixed Resistor, Thin Film, 0.063W, 226ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E226RBTDF vs RNCS0402BKE226R |
RN73F1ETP2260A | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E226RBTDF vs RN73F1ETP2260A |
RN73F1EB2260A | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E226RBTDF vs RN73F1EB2260A |
AR02BPC3Y2260N | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E226RBTDF vs AR02BPC3Y2260N |
RP73F1E226RATD | Fixed Resistor, Thin Film, 0.063W, 226ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E226RBTDF vs RP73F1E226RATD |
TC02G2260AB | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E226RBTDF vs TC02G2260AB |