Part Details for RP73PF1E2K37BTDF by TE Connectivity
Overview of RP73PF1E2K37BTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E2K37BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0875
|
Newark | Res, 2K37, 0.1%, 0.1W, 0402, Thin Film, Resistance:2.37Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E2K37BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65 |
|
$0.0360 | Buy Now |
DISTI #
73AC0876
|
Newark | Res, 2K37, 0.1%, 0.1W, 0402, Thin Film, Resistance:2.37Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E2K37BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
RP73PF1E2K37BTDF-ND
|
DigiKey | RES 2.37K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 | Buy Now |
DISTI #
279-RP73PF1E2K37BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 2K37 RoHS: Compliant | 942 |
|
$0.0930 / $0.2500 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 2K37 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
DISTI #
30351358
|
Verical | Res Thin Film 0402 2.37K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 1834 | Americas - 550 |
|
$0.0459 / $0.0474 | Buy Now |
DISTI #
C1S114402199733
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 550 |
|
$0.0459 / $0.0683 | Buy Now |
|
Master Electronics | RP 1E 0.1W 2K37 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
Part Details for RP73PF1E2K37BTDF
RP73PF1E2K37BTDF CAD Models
RP73PF1E2K37BTDF Part Data Attributes
|
RP73PF1E2K37BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E2K37BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 2370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E2K37BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E2K37BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E2K37BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G2371AB | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E2K37BTDF vs TC02G2371AB |
AR02BPC3Y2371 | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E2K37BTDF vs AR02BPC3Y2371 |
PRC0402TTC25Y2.37K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E2K37BTDF vs PRC0402TTC25Y2.37K+-0.1% |
CPF0402A2K37E1 | Fixed Resistor, Thin Film, 0.063W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E2K37BTDF vs CPF0402A2K37E1 |
AR02BBC2371 | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73PF1E2K37BTDF vs AR02BBC2371 |
RP73F1E2K37BTDF | Fixed Resistor, Thin Film, 0.063W, 2370ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E2K37BTDF vs RP73F1E2K37BTDF |
TFCR0402-16W-E-2371BT | Fixed Resistor, Thin Film, 0.063W, 2370ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RP73PF1E2K37BTDF vs TFCR0402-16W-E-2371BT |
CPF0402A2K37E | Fixed Resistor, Thin Film, 0.063W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E2K37BTDF vs CPF0402A2K37E |
CRT0402-BY-2371GLF | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF1E2K37BTDF vs CRT0402-BY-2371GLF |
TC02G2371BT | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E2K37BTDF vs TC02G2371BT |