Part Details for RP73PF1E301RDTDF by TE Connectivity
Overview of RP73PF1E301RDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1E301RDTDF
RP73PF1E301RDTDF CAD Models
RP73PF1E301RDTDF Part Data Attributes
|
RP73PF1E301RDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E301RDTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E301RDTDF
This table gives cross-reference parts and alternative options found for RP73PF1E301RDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E301RDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-DY-3010GST | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E301RDTDF vs CRT0402-DY-3010GST |
AF0402AE3010D-T10 | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E301RDTDF vs AF0402AE3010D-T10 |
AS0402E3010D-T10 | Fixed Resistor, Thin Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E301RDTDF vs AS0402E3010D-T10 |
AMF0402301R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 301ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E301RDTDF vs AMF0402301R0.5%25PPM/KNS |
RTX023010DDTH | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E301RDTDF vs RTX023010DDTH |
AMF0402301R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 301ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E301RDTDF vs AMF0402301R0.5%25PPM/KNP10 |
CMP0402301R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E301RDTDF vs CMP0402301R0.5%25PPM/KNP10 |
239064763011L | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RP73PF1E301RDTDF vs 239064763011L |
RTX023010DDH3 | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E301RDTDF vs RTX023010DDH3 |
CMP0402301R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E301RDTDF vs CMP0402301R0.5%25PPM/KNS |