Part Details for RP73PF1E33R2BTDF by TE Connectivity
Overview of RP73PF1E33R2BTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E33R2BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-RP73PF1E33R2BTDFCT-ND
|
DigiKey | RES 33.2 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.0916 / $0.3400 | Buy Now |
DISTI #
279-RP73PF1E33R2BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 33R2 RoHS: Compliant | 742 |
|
$0.1010 / $0.3900 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 33R2 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
|
Master Electronics | RP 1E 0.1W 33R2 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
Part Details for RP73PF1E33R2BTDF
RP73PF1E33R2BTDF CAD Models
RP73PF1E33R2BTDF Part Data Attributes
|
RP73PF1E33R2BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E33R2BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E33R2BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E33R2BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E33R2BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B332JT4E | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E33R2BTDF vs TC0225B332JT4E |
AR02BTRC3Y33R2 | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E33R2BTDF vs AR02BTRC3Y33R2 |
CRT0402-BY-33R2GAS | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E33R2BTDF vs CRT0402-BY-33R2GAS |
AR040233R2+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E33R2BTDF vs AR040233R2+-0.1%TCR25 |
RP73F1E33R2BTG | Fixed Resistor, Thin Film, 0.063W, 33.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E33R2BTDF vs RP73F1E33R2BTG |
RP73F1E33R2BTDG | Fixed Resistor, Thin Film, 0.063W, 33.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E33R2BTDF vs RP73F1E33R2BTDG |
CAR040233.2OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E33R2BTDF vs CAR040233.2OHMS0.1%25PPM |
TC02G33R2AB | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E33R2BTDF vs TC02G33R2AB |
TC0225B332JE4E | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E33R2BTDF vs TC0225B332JE4E |
RN73F1ETP33R2B | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E33R2BTDF vs RN73F1ETP33R2B |