Part Details for RP73PF1E3K16BTDF by TE Connectivity
Overview of RP73PF1E3K16BTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E3K16BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP73PF1E3K16BTDF-ND
|
DigiKey | RES 3.16K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
279-RP73PF1E3K16BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 3K16 RoHS: Compliant | 19 |
|
$0.1010 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 3K16 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
|
Master Electronics | RP 1E 0.1W 3K16 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
Part Details for RP73PF1E3K16BTDF
RP73PF1E3K16BTDF CAD Models
RP73PF1E3K16BTDF Part Data Attributes
|
RP73PF1E3K16BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E3K16BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E3K16BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E3K16BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E3K16BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E3K16ATD | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E3K16BTDF vs RP73F1E3K16ATD |
RP73F1E3K16BTDG | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E3K16BTDF vs RP73F1E3K16BTDG |
TC0225B3161TCE | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E3K16BTDF vs TC0225B3161TCE |
TC02G3161AC | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E3K16BTDF vs TC02G3161AC |
RP73F1E3K16BTD | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E3K16BTDF vs RP73F1E3K16BTD |
CRT0402-BY-3161GLF | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF1E3K16BTDF vs CRT0402-BY-3161GLF |
RN73F1EB3161A | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E3K16BTDF vs RN73F1EB3161A |
AR04023K16+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E3K16BTDF vs AR04023K16+-0.05%TCR25 |
AR04023K16+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E3K16BTDF vs AR04023K16+-0.1%TCR25 |
PCF-W0402LF-03-3161-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RP73PF1E3K16BTDF vs PCF-W0402LF-03-3161-A-P-LT |