Part Details for RP73PF1E549RBTD by TE Connectivity
Overview of RP73PF1E549RBTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E549RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1585
|
Newark | Res, 549R, 0.1%, 0.1W, 0402, Thin Film, Resistance:549Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E549RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
73AC1586
|
Newark | Res, 549R, 0.1%, 0.1W, 0402, Thin Film, Resistance:549Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E549RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
A127294CT-ND
|
DigiKey | RES 549 OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3231 In Stock |
|
$0.0752 / $0.3000 | Buy Now |
DISTI #
279-RP73PF1E549RBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 549R RoHS: Compliant | 0 |
|
$0.0660 / $0.3000 | Order Now |
|
Onlinecomponents.com | RP 1E 0.1W 549R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0650 / $0.0830 | Buy Now |
DISTI #
3143709
|
Farnell | RP 1E 0.1W 549R 0.1% 25PPM 5K RL RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.0790 | Buy Now |
|
Master Electronics | RP 1E 0.1W 549R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0650 / $0.0830 | Buy Now |
Part Details for RP73PF1E549RBTD
RP73PF1E549RBTD CAD Models
RP73PF1E549RBTD Part Data Attributes
|
RP73PF1E549RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E549RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 549ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E549RBTD
This table gives cross-reference parts and alternative options found for RP73PF1E549RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E549RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402549R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E549RBTD vs AR0402549R+-0.1%TCR25 |
RN73F1ETD5490A | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E549RBTD vs RN73F1ETD5490A |
RN73F1EB5490B | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E549RBTD vs RN73F1EB5490B |
RP73F1E549RBTDG | Fixed Resistor, Thin Film, 0.063W, 549ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E549RBTD vs RP73F1E549RBTDG |
TC0225B5490E5E | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E549RBTD vs TC0225B5490E5E |
RNCS0402BKE549R | Fixed Resistor, Thin Film, 0.063W, 549ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E549RBTD vs RNCS0402BKE549R |
TC02G5490AC | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E549RBTD vs TC02G5490AC |
TC0225B5490T5E | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E549RBTD vs TC0225B5490T5E |
RP73PF1E549RBTDF | Fixed Resistor, Thin Film, 0.1W, 549ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E549RBTD vs RP73PF1E549RBTDF |
TC0225B5490T4E | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E549RBTD vs TC0225B5490T4E |