Part Details for RP73PF1E7K32BTDF by TE Connectivity
Overview of RP73PF1E7K32BTDF by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E7K32BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1743
|
Newark | Res, 7K32, 0.1%, 0.1W, 0402, Thin Film, Resistance:7.32Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E7K32BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0360 | Buy Now |
DISTI #
73AC1744
|
Newark | Res, 7K32, 0.1%, 0.1W, 0402, Thin Film, Resistance:7.32Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E7K32BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
RP73PF1E7K32BTDF-ND
|
DigiKey | RES 7.32K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
279-RP73PF1E7K32BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 7K32 RoHS: Compliant | 1079 |
|
$0.0940 / $0.4100 | Buy Now |
DISTI #
V72:2272_21820977
|
Arrow Electronics | Res Thin Film 0402 7.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1832 Container: Cut Strips | Americas - 1000 |
|
$0.0065 / $0.0232 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 7K32 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
DISTI #
30334495
|
Verical | Res Thin Film 0402 7.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 254 Package Multiple: 1 Date Code: 1832 | Americas - 1000 |
|
$0.0065 / $0.0076 | Buy Now |
DISTI #
2838842
|
element14 Asia-Pacific | RES, 7K32, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 35 |
|
$0.0964 / $0.5196 | Buy Now |
DISTI #
2838842RL
|
element14 Asia-Pacific | RES, 7K32, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 35 |
|
$0.0964 / $0.1964 | Buy Now |
DISTI #
2944705
|
element14 Asia-Pacific | RES, 7K32, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.0978 / $0.5196 | Buy Now |
Part Details for RP73PF1E7K32BTDF
RP73PF1E7K32BTDF CAD Models
RP73PF1E7K32BTDF Part Data Attributes:
|
RP73PF1E7K32BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E7K32BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 7320ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E7K32BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E7K32BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E7K32BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B7321ECE | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E7K32BTDF vs TC0225B7321ECE |
TC02G7321AC | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E7K32BTDF vs TC02G7321AC |
CAR04027.32KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E7K32BTDF vs CAR04027.32KOHMS0.1%25PPM |
RP73PF1E7K32BTD | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E7K32BTDF vs RP73PF1E7K32BTD |
TC02G7321AB | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E7K32BTDF vs TC02G7321AB |
RP73F1E7K32ATDG | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E7K32BTDF vs RP73F1E7K32ATDG |
RP73F1E7K32ATDF | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E7K32BTDF vs RP73F1E7K32ATDF |
AR04027K32+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E7K32BTDF vs AR04027K32+-0.05%TCR25 |
TC0225B7321T4E | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E7K32BTDF vs TC0225B7321T4E |
CAR04027.32KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E7K32BTDF vs CAR04027.32KOHMS0.05%25PPM |