Part Details for RP73PF1E84R5BTG by TE Connectivity
Overview of RP73PF1E84R5BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1E84R5BTG
RP73PF1E84R5BTG CAD Models
RP73PF1E84R5BTG Part Data Attributes
|
RP73PF1E84R5BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E84R5BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E84R5BTG
This table gives cross-reference parts and alternative options found for RP73PF1E84R5BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E84R5BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U84R5AALQ | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E84R5BTG vs WF04U84R5AALQ |
RTX0284R5BDTH | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E84R5BTG vs RTX0284R5BDTH |
MF04R84R5ATL | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E84R5BTG vs MF04R84R5ATL |
RP73PF1E84R5BTD | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E84R5BTG vs RP73PF1E84R5BTD |
RT0402WRD0784R5L | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E84R5BTG vs RT0402WRD0784R5L |
WF04R84R5BALQ | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E84R5BTG vs WF04R84R5BALQ |
WF04R84R5BTLQ | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E84R5BTG vs WF04R84R5BTLQ |
SF04R84R5BTL | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E84R5BTG vs SF04R84R5BTL |
RTX0284R5BDH4 | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E84R5BTG vs RTX0284R5BDH4 |
SF04R84R5AALQ | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E84R5BTG vs SF04R84R5AALQ |