-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 953ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1947
|
Newark | Res, 953R, 0.1%, 0.1W, 0402, Thin Film, Resistance:953Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E953RBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 380 |
|
$0.0360 | Buy Now |
DISTI #
73AC1948
|
Newark | Res, 953R, 0.1%, 0.1W, 0402, Thin Film, Resistance:953Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E953RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
RP73PF1E953RBTDF-ND
|
DigiKey | RES 953 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
279-RP73PF1E953RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 953R RoHS: Compliant | 900 |
|
$0.1010 / $0.3100 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 953R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
DISTI #
2944756
|
element14 Asia-Pacific | RES, 953R, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 380 |
|
$0.0954 / $0.5145 | Buy Now |
DISTI #
2838872RL
|
element14 Asia-Pacific | RES, 953R, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 500 Container: Reel | 948 |
|
$0.0954 / $0.1343 | Buy Now |
DISTI #
2838872
|
element14 Asia-Pacific | RES, 953R, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 948 |
|
$0.0954 / $0.5145 | Buy Now |
DISTI #
2944756
|
Farnell | RES, 953R, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 32 Weeks, 3 Days Container: Cut Tape | 380 |
|
$0.1656 | Buy Now |
DISTI #
2838872RL
|
Farnell | RES, 953R, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 3 Days Container: Reel | 948 |
|
$0.0746 / $0.1036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP73PF1E953RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E953RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 953ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73PF1E953RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E953RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-AY-9530GAS | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E953RBTDF vs CRT0402-AY-9530GAS |
RP73F1E953RATD | Fixed Resistor, Thin Film, 0.063W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E953RBTDF vs RP73F1E953RATD |
TC0225B9530T4E | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E953RBTDF vs TC0225B9530T4E |
TC0225B9530E4E | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E953RBTDF vs TC0225B9530E4E |
RP73F1E953RATG | Fixed Resistor, Thin Film, 0.063W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E953RBTDF vs RP73F1E953RATG |
CAR0402953OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E953RBTDF vs CAR0402953OHMS0.05%25PPM |
CPF0402A953RE | Fixed Resistor, Thin Film, 0.063W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E953RBTDF vs CPF0402A953RE |
RN73F1ETP9530B | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E953RBTDF vs RN73F1ETP9530B |
RN73F1ETD9530A | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E953RBTDF vs RN73F1ETD9530A |
CPF0402A953RE1 | Fixed Resistor, Thin Film, 0.063W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E953RBTDF vs CPF0402A953RE1 |