Part Details for RP73PF1E97K6BTDF by TE Connectivity
Overview of RP73PF1E97K6BTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E97K6BTDF
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tape & Reel |
Reel |
|
|
1000 | Cut Tape |
|
|
0 | Reel |
|
|
1000 | Cut Tape |
|
|
107 | Cut Tape |
|
|
107 | Reel |
|
|
107 | Cut Tape |
|
|
1000 | Cut Tape |
|
Part Details for RP73PF1E97K6BTDF
RP73PF1E97K6BTDF CAD Models
RP73PF1E97K6BTDF Part Data Attributes
|
RP73PF1E97K6BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E97K6BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 97600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E97K6BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E97K6BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E97K6BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-BY-9762GLF Resistors | Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF1E97K6BTDF vs CRT0402-BY-9762GLF |
TC02G9762AC Resistors | Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E97K6BTDF vs TC02G9762AC |
RP73F1E97K6ATDF Resistors | Fixed Resistor, Thin Film, 0.063W, 97600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E97K6BTDF vs RP73F1E97K6ATDF |
TC0225B9762T5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E97K6BTDF vs TC0225B9762T5E |
RP73F1E97K6ATDG Resistors | Fixed Resistor, Thin Film, 0.063W, 97600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E97K6BTDF vs RP73F1E97K6ATDG |
SMDT0402BBC9762N Resistors | Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73PF1E97K6BTDF vs SMDT0402BBC9762N |
RP73F1E97K6BTG Resistors | Fixed Resistor, Thin Film, 0.063W, 97600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E97K6BTDF vs RP73F1E97K6BTG |
TC0225B9762TCE Resistors | Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E97K6BTDF vs TC0225B9762TCE |
AR02BTRC3Y9762N Resistors | Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73PF1E97K6BTDF vs AR02BTRC3Y9762N |
TC0225B9762ECE Resistors | Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E97K6BTDF vs TC0225B9762ECE |