Part Details for RP73PF1E9K76BTD by TE Connectivity
Overview of RP73PF1E9K76BTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E9K76BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1909
|
Newark | Res, 9K76, 0.1%, 0.1W, 0402, Thin Film, Resistance:9.76Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E9K76BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
73AC1910
|
Newark | Res, 9K76, 0.1%, 0.1W, 0402, Thin Film, Resistance:9.76Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E9K76BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
A127414CT-ND
|
DigiKey | RES 9.76K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12579 In Stock |
|
$0.0752 / $0.3300 | Buy Now |
DISTI #
279-RP73PF1E9K76BTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 9K76 RoHS: Compliant | 4980 |
|
$0.0720 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 9K76 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0660 / $0.0881 | Buy Now |
DISTI #
3143672
|
Farnell | RP 1E 0.1W 9K76 0.1% 25PPM 5K RL RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.0796 | Buy Now |
|
Master Electronics | RP 1E 0.1W 9K76 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0660 / $0.0881 | Buy Now |
Part Details for RP73PF1E9K76BTD
RP73PF1E9K76BTD CAD Models
RP73PF1E9K76BTD Part Data Attributes
|
RP73PF1E9K76BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E9K76BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 9760ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E9K76BTD
This table gives cross-reference parts and alternative options found for RP73PF1E9K76BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E9K76BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1EB9761A | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E9K76BTD vs RN73F1EB9761A |
RP73F1E9K76ATD | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E9K76BTD vs RP73F1E9K76ATD |
RP73PF1E9K76BTDF | Fixed Resistor, Thin Film, 0.1W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E9K76BTD vs RP73PF1E9K76BTDF |
RN73F1EB9761B | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E9K76BTD vs RN73F1EB9761B |
TC0225B9761T4E | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E9K76BTD vs TC0225B9761T4E |
RN73F1ETP9761A | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E9K76BTD vs RN73F1ETP9761A |
AR02BPC3Y9761 | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E9K76BTD vs AR02BPC3Y9761 |
RP73F1E9K76ATG | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E9K76BTD vs RP73F1E9K76ATG |
CAR04029.76KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E9K76BTD vs CAR04029.76KOHMS0.05%25PPM |
RP73F1E9K76BTD | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E9K76BTD vs RP73F1E9K76BTD |