RP73PF1J100KBTG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.166W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Overview of RP73PF1J100KBTG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73PF1J100KBTG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73PF1J100KBTG by TE Connectivity

RP73PF1J100KBTG
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.166 W
Rated Temperature
70 °C
Reference Standard
MIL-STD-202
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RP73PF1J100KBTG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.166W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
    VS

Alternate Parts for RP73PF1J100KBTG

This table gives cross-reference parts and alternative options found for RP73PF1J100KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J100KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03ATCM1003 Fixed Resistor, Thin Film, 0.167W, 100000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RP73PF1J100KBTG vs AR03ATCM1003
HPTF0603-SE-1003BT Fixed Resistor, Thin Film, 0.166W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RP73PF1J100KBTG vs HPTF0603-SE-1003BT
RP73PF1J100KBTD Fixed Resistor, Thin Film, 0.166W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity RP73PF1J100KBTG vs RP73PF1J100KBTD
RNCF0603AKE100K Fixed Resistor, Thin Film, 0.166W, 100000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RP73PF1J100KBTG vs RNCF0603AKE100K
RP73PF1J100KBTDG Fixed Resistor, Thin Film, 0.166W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity RP73PF1J100KBTG vs RP73PF1J100KBTDG
NTRH07A1003CTRF Fixed Resistor, Thin Film, 0.166W, 100000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp RP73PF1J100KBTG vs NTRH07A1003CTRF
RTW16D0603B1003-RG70 Fixed Resistor, Thin Film, 0.166W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RP73PF1J100KBTG vs RTW16D0603B1003-RG70
HPTF0603-SE-1003AT Fixed Resistor, Thin Film, 0.166W, 100000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RP73PF1J100KBTG vs HPTF0603-SE-1003AT
NTRH07B1003CTRF Fixed Resistor, Thin Film, 0.166W, 100000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp RP73PF1J100KBTG vs NTRH07B1003CTRF
RNCF0603BTE100K Fixed Resistor, Thin Film, 0.166W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RP73PF1J100KBTG vs RNCF0603BTE100K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73PF1J100KBTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73PF1J100KBTG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73PF1J100KBTG would you like to use for your alert(s)?
  • Please alert me when RP73PF1J100KBTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73PF1J100KBTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73PF1J100KBTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73PF1J100KBTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73PF1J100KBTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73PF1J100KBTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: