Part Details for RP73PF1J13KBTDG by TE Connectivity
Overview of RP73PF1J13KBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1J13KBTDG
RP73PF1J13KBTDG CAD Models
RP73PF1J13KBTDG Part Data Attributes
|
RP73PF1J13KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J13KBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RP73PF1J13KBTDG
This table gives cross-reference parts and alternative options found for RP73PF1J13KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J13KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW16D0603A1302-RG70 | Fixed Resistor, Thin Film, 0.166W, 13000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73PF1J13KBTDG vs RTW16D0603A1302-RG70 |
RTW16D0603B1302-RG70 | Fixed Resistor, Thin Film, 0.166W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73PF1J13KBTDG vs RTW16D0603B1302-RG70 |
RNCF0603AKE13K0 | Fixed Resistor, Thin Film, 0.166W, 13000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J13KBTDG vs RNCF0603AKE13K0 |
HPTF0603-SE-1302AT | Fixed Resistor, Thin Film, 0.166W, 13000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PF1J13KBTDG vs HPTF0603-SE-1302AT |
AR03ABCM1302 | Fixed Resistor, Thin Film, 0.167W, 13000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PF1J13KBTDG vs AR03ABCM1302 |
HPTF0603-SE-1302BT | Fixed Resistor, Thin Film, 0.166W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PF1J13KBTDG vs HPTF0603-SE-1302BT |
RNCF0603ATE13K0 | Fixed Resistor, Thin Film, 0.166W, 13000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J13KBTDG vs RNCF0603ATE13K0 |
RNCF0603BKE13K0 | Fixed Resistor, Thin Film, 0.166W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J13KBTDG vs RNCF0603BKE13K0 |