Part Details for RP73PF2A113KBTD by TE Connectivity
Overview of RP73PF2A113KBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2A113KBTD
RP73PF2A113KBTD CAD Models
RP73PF2A113KBTD Part Data Attributes
|
RP73PF2A113KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A113KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 113000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A113KBTD
This table gives cross-reference parts and alternative options found for RP73PF2A113KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A113KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2A113KBTDF | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A113KBTD vs RP73PF2A113KBTDF |
RNCH0805BTE113K | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A113KBTD vs RNCH0805BTE113K |
RTW25D0805A1133-RG70 | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A113KBTD vs RTW25D0805A1133-RG70 |
RNCH0805BKE113K | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A113KBTD vs RNCH0805BKE113K |
HPTF0805-TE-1133BT | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73PF2A113KBTD vs HPTF0805-TE-1133BT |