| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HARM05BBCV4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73PF2A412RBTDF vs HARM05BBCV4120A |
| AR05ABCV4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A412RBTDF vs AR05ABCV4120 |
| AR05ATCV4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RP73PF2A412RBTDF vs AR05ATCV4120N |
| HARM05BTCV4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73PF2A412RBTDF vs HARM05BTCV4120A |
| HARM05ABCV4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73PF2A412RBTDF vs HARM05ABCV4120A |
| HARM05BBCV4120NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73PF2A412RBTDF vs HARM05BBCV4120NA |
| HPTF0805-TE-4120BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A412RBTDF vs HPTF0805-TE-4120BT |
| RTW25D0805B4120-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A412RBTDF vs RTW25D0805B4120-RG70 |
| NTRM10AU4120CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73PF2A412RBTDF vs NTRM10AU4120CTR1KQYF |
| RNCH0805BTE412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A412RBTDF vs RNCH0805BTE412R |
Part Details for RP73PF2A412RBTDF by TE Connectivity
Results Overview of RP73PF2A412RBTDF by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PF2A412RBTDF Information
RP73PF2A412RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73PF2A412RBTDF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
279-RP73PF2A412RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 0.25W 412R 0.1% 25PPM RoHS: Compliant | 1899 |
|
$0.1970 / $0.3900 | Buy Now |
|
|
TE Connectivity | RP 2A 0.25W 412R 0.1% 25PPM 1K RL Resistance Value: 412 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 412 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A412RBTDF | Internal Number: 8-2176091-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1849 |
|
$0.4200 / $0.5000 | Buy Now |
US Tariff Estimator: RP73PF2A412RBTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73PF2A412RBTDF Part Data Attributes
|
|
RP73PF2A412RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A412RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 2mm X 1.25mm X .55mm | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Std-202 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for RP73PF2A412RBTDF
This table gives cross-reference parts and alternative options found for RP73PF2A412RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A412RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.