Part Details for RP73PF2A536RDTD by TE Connectivity
Overview of RP73PF2A536RDTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2A536RDTD
RP73PF2A536RDTD CAD Models
RP73PF2A536RDTD Part Data Attributes
|
RP73PF2A536RDTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A536RDTD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A536RDTD
This table gives cross-reference parts and alternative options found for RP73PF2A536RDTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A536RDTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW25D0805D5360-RG70 | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A536RDTD vs RTW25D0805D5360-RG70 |
RNCH0805DTE536R | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A536RDTD vs RNCH0805DTE536R |
AR05DBCV5360N | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A536RDTD vs AR05DBCV5360N |
AR05DBCV5360 | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A536RDTD vs AR05DBCV5360 |
RNCF0805DKE536R | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A536RDTD vs RNCF0805DKE536R |
RP73PF2A536RDTDG | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A536RDTD vs RP73PF2A536RDTDG |
RNCF0805DTE536R | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A536RDTD vs RNCF0805DTE536R |
NTRH11D5360CTRF | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RP73PF2A536RDTD vs NTRH11D5360CTRF |
RP73PF2A536RDTG | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A536RDTD vs RP73PF2A536RDTG |
RNCH0805DKE536R | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A536RDTD vs RNCH0805DKE536R |