Part Details for RP73PF2B17R4FTD by TE Connectivity
Overview of RP73PF2B17R4FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B17R4FTD
RP73PF2B17R4FTD CAD Models
RP73PF2B17R4FTD Part Data Attributes
|
RP73PF2B17R4FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B17R4FTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 17.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B17R4FTD
This table gives cross-reference parts and alternative options found for RP73PF2B17R4FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B17R4FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B17R4FTD | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B17R4FTD vs RP73F2B17R4FTD |
AS1206E17R4F-T5 | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73PF2B17R4FTD vs AS1206E17R4F-T5 |
TP0625F174JT5E | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF2B17R4FTD vs TP0625F174JT5E |
WF12R17R4FTLQ | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B17R4FTD vs WF12R17R4FTLQ |
SF12R17R4FALQ | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B17R4FTD vs SF12R17R4FALQ |
TP0625F174JTCE | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF2B17R4FTD vs TP0625F174JTCE |
RN73H2BTTE17R4F25 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PF2B17R4FTD vs RN73H2BTTE17R4F25 |
RTX0617R4FDP2 | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73PF2B17R4FTD vs RTX0617R4FDP2 |
SF12R17R4FTLA | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B17R4FTD vs SF12R17R4FTLA |
RN73H2BTTD17R4F25 | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PF2B17R4FTD vs RN73H2BTTD17R4F25 |