| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF12R4120BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTDF vs WF12R4120BVLQ |
| HPTF1206-UE-4120BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73PF2B412RBTDF vs HPTF1206-UE-4120BT |
| NTRH12B4120CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTDF vs NTRH12B4120CTRF |
| CRT1206-BY-4120EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73PF2B412RBTDF vs CRT1206-BY-4120EST |
| TTCA1206TC25V412R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTDF vs TTCA1206TC25V412R+/-0.1% |
| WF12R4120ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RP73PF2B412RBTDF vs WF12R4120ATL |
| NTRA12HA4120CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73PF2B412RBTDF vs NTRA12HA4120CTRQYF |
| AR06BTCV4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73PF2B412RBTDF vs AR06BTCV4120 |
| RP73F2B412RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTDF vs RP73F2B412RBTG |
| TP0625B4120TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73PF2B412RBTDF vs TP0625B4120TCE |
Part Details for RP73PF2B412RBTDF by TE Connectivity
Results Overview of RP73PF2B412RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PF2B412RBTDF Information
RP73PF2B412RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73PF2B412RBTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73PF2B412RBTDF Part Data Attributes
|
|
RP73PF2B412RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B412RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73PF2B412RBTDF
This table gives cross-reference parts and alternative options found for RP73PF2B412RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B412RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.