Part Details for RP73PF2B665RDTG by TE Connectivity
Overview of RP73PF2B665RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B665RDTG
RP73PF2B665RDTG CAD Models
RP73PF2B665RDTG Part Data Attributes
|
RP73PF2B665RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B665RDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B665RDTG
This table gives cross-reference parts and alternative options found for RP73PF2B665RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B665RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD6650D25 | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PF2B665RDTG vs RN73H2BTTD6650D25 |
SF12R6650DTLA | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B665RDTG vs SF12R6650DTLA |
RP73F2B665RDTDF | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B665RDTG vs RP73F2B665RDTDF |
CRT1206-DY-6650EST | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PF2B665RDTG vs CRT1206-DY-6650EST |
RTX066650DDP3 | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73PF2B665RDTG vs RTX066650DDP3 |
TP0625D6650R4E | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF2B665RDTG vs TP0625D6650R4E |
TP0625D6650R5E | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF2B665RDTG vs TP0625D6650R5E |
AR06DTRC3V6650 | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B665RDTG vs AR06DTRC3V6650 |
239061166651L | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RP73PF2B665RDTG vs 239061166651L |
SF12R6650DTL | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B665RDTG vs SF12R6650DTL |