Part Details for RP73PF2B8K45DTD by TE Connectivity
Overview of RP73PF2B8K45DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B8K45DTD
RP73PF2B8K45DTD CAD Models
RP73PF2B8K45DTD Part Data Attributes:
|
RP73PF2B8K45DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B8K45DTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B8K45DTD
This table gives cross-reference parts and alternative options found for RP73PF2B8K45DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B8K45DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625D8451T5E | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF2B8K45DTD vs TP0625D8451T5E |
TP0625D8451R4E | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF2B8K45DTD vs TP0625D8451R4E |
RP73F2B8K45DTG | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B8K45DTD vs RP73F2B8K45DTG |
CRT1206-DY-8451EAS | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PF2B8K45DTD vs CRT1206-DY-8451EAS |
AR06DPC3V8451 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B8K45DTD vs AR06DPC3V8451 |
239061168452L | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RP73PF2B8K45DTD vs 239061168452L |
AR06DPC3V8451N | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B8K45DTD vs AR06DPC3V8451N |
WF12R8451DALQ | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B8K45DTD vs WF12R8451DALQ |
WF12R8451DTLQ | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B8K45DTD vs WF12R8451DTLQ |
RP73PF2B8K45DTDF | Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B8K45DTD vs RP73PF2B8K45DTDF |