Part Details for RP73PG1E15R8DTG by TE Connectivity
Overview of RP73PG1E15R8DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1E15R8DTG
RP73PG1E15R8DTG CAD Models
RP73PG1E15R8DTG Part Data Attributes
|
RP73PG1E15R8DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1E15R8DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RP73PG1E15R8DTG
This table gives cross-reference parts and alternative options found for RP73PG1E15R8DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1E15R8DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DTD15R8 | Fixed Resistor, Thin Film, 0.5W, 15.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PG1E15R8DTG vs AR02DTD15R8 |
CRT0402-DZ-15R8GST | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PG1E15R8DTG vs CRT0402-DZ-15R8GST |
AR02DBDX15R8 | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PG1E15R8DTG vs AR02DBDX15R8 |
RTX0215R8DEH2 | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP73PG1E15R8DTG vs RTX0215R8DEH2 |
AR02DBD15R8N | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RP73PG1E15R8DTG vs AR02DBD15R8N |
WF04Q15R8DTLQ | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PG1E15R8DTG vs WF04Q15R8DTLQ |
RNCF0402DTC15R8 | Fixed Resistor, Thin Film, 0.063W, 15.8ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PG1E15R8DTG vs RNCF0402DTC15R8 |
AR02DTD15R8N | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RP73PG1E15R8DTG vs AR02DTD15R8N |
PRC0402TTC5015.8R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PG1E15R8DTG vs PRC0402TTC5015.8R+/-0.5% |
RP73PG1E15R8DTD | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PG1E15R8DTG vs RP73PG1E15R8DTD |