Part Details for RP73PG1E205RFTG by TE Connectivity
Overview of RP73PG1E205RFTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1E205RFTG
RP73PG1E205RFTG CAD Models
RP73PG1E205RFTG Part Data Attributes:
|
RP73PG1E205RFTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1E205RFTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PG1E205RFTG
This table gives cross-reference parts and alternative options found for RP73PG1E205RFTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1E205RFTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AQ2050F-T10 | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PG1E205RFTG vs AF0402AQ2050F-T10 |
AMF0402205R1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PG1E205RFTG vs AMF0402205R1%50PPM/KNP20 |
WF04Q2050FTLQ | Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PG1E205RFTG vs WF04Q2050FTLQ |
AMF0402205R1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PG1E205RFTG vs AMF0402205R1%50PPM/KNP10 |
RTX022050FEH2 | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP73PG1E205RFTG vs RTX022050FEH2 |
RP73PG1E205RFTDF | Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PG1E205RFTG vs RP73PG1E205RFTDF |
RTX022050FEH4 | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP73PG1E205RFTG vs RTX022050FEH4 |
SF04Q2050FTL | Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PG1E205RFTG vs SF04Q2050FTL |