Part Details for RP73PG1E511RBTDF by TE Connectivity
Overview of RP73PG1E511RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1E511RBTDF
RP73PG1E511RBTDF CAD Models
RP73PG1E511RBTDF Part Data Attributes
|
RP73PG1E511RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1E511RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PG1E511RBTDF
This table gives cross-reference parts and alternative options found for RP73PG1E511RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1E511RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRE13511RL | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PG1E511RBTDF vs RT0402WRE13511RL |
CMP0402511R0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PG1E511RBTDF vs CMP0402511R0.1%50PPM/KNS |
SF04Q5110ATL | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PG1E511RBTDF vs SF04Q5110ATL |
AS0402Q5110A-T10 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PG1E511RBTDF vs AS0402Q5110A-T10 |
RTX025110BEH3 | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP73PG1E511RBTDF vs RTX025110BEH3 |
AF0402AQ5110A-T10 | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PG1E511RBTDF vs AF0402AQ5110A-T10 |
WF04Q5110BTLQ | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PG1E511RBTDF vs WF04Q5110BTLQ |
MF04Q5110BTL | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PG1E511RBTDF vs MF04Q5110BTL |
WF04Q5110ATLQ | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PG1E511RBTDF vs WF04Q5110ATLQ |
RTX025110BETH | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP73PG1E511RBTDF vs RTX025110BETH |