Part Details for RP73PG1J14K3DTDG by TE Connectivity
Overview of RP73PG1J14K3DTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1J14K3DTDG
RP73PG1J14K3DTDG CAD Models
RP73PG1J14K3DTDG Part Data Attributes
|
RP73PG1J14K3DTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1J14K3DTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 14300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RP73PG1J14K3DTDG
This table gives cross-reference parts and alternative options found for RP73PG1J14K3DTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1J14K3DTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW16E0603D1432-RG70 | Fixed Resistor, Thin Film, 0.166W, 14300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73PG1J14K3DTDG vs RTW16E0603D1432-RG70 |
RP73PG1J14K3DTDF | Fixed Resistor, Thin Film, 0.166W, 14300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PG1J14K3DTDG vs RP73PG1J14K3DTDF |
RP73PG1J14K3DTG | Fixed Resistor, Thin Film, 0.166W, 14300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PG1J14K3DTDG vs RP73PG1J14K3DTG |
HPTF0603-SC-1432DT | Fixed Resistor, Thin Film, 0.166W, 14300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PG1J14K3DTDG vs HPTF0603-SC-1432DT |
RNCF0603DTC14K3 | Fixed Resistor, Thin Film, 0.166W, 14300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PG1J14K3DTDG vs RNCF0603DTC14K3 |
RP73PG1J14K3DTD | Fixed Resistor, Thin Film, 0.166W, 14300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PG1J14K3DTDG vs RP73PG1J14K3DTD |
AR03DBDM1432 | Fixed Resistor, Thin Film, 0.167W, 14300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PG1J14K3DTDG vs AR03DBDM1432 |