| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RP73PG1J412RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RP73PG1J412RBTG vs RP73PG1J412RBTDG |
| RNCF0603BKC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RP73PG1J412RBTG vs RNCF0603BKC412R |
| RNCF0603AKC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RP73PG1J412RBTG vs RNCF0603AKC412R |
| RTW16E0603A4120-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73PG1J412RBTG vs RTW16E0603A4120-RG70 |
| NTRH07A4120DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | RP73PG1J412RBTG vs NTRH07A4120DTRF |
| RTW16E0603B4120-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73PG1J412RBTG vs RTW16E0603B4120-RG70 |
| AR03ATDM4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73PG1J412RBTG vs AR03ATDM4120 |
| HPTF0603-SC-4120BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73PG1J412RBTG vs HPTF0603-SC-4120BT |
| RP73PG1J412RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RP73PG1J412RBTG vs RP73PG1J412RBTD |
| RNCF0603BTC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RP73PG1J412RBTG vs RNCF0603BTC412R |
Part Details for RP73PG1J412RBTG by TE Connectivity
Results Overview of RP73PG1J412RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PG1J412RBTG Information
RP73PG1J412RBTG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73PG1J412RBTG by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73PG1J412RBTG Part Data Attributes
|
|
RP73PG1J412RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1J412RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.166 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for RP73PG1J412RBTG
This table gives cross-reference parts and alternative options found for RP73PG1J412RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1J412RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.