Part Details for RP73PG2A4K42FTDF by TE Connectivity
Overview of RP73PG2A4K42FTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2A4K42FTDF
RP73PG2A4K42FTDF CAD Models
RP73PG2A4K42FTDF Part Data Attributes
|
RP73PG2A4K42FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2A4K42FTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PG2A4K42FTDF
This table gives cross-reference parts and alternative options found for RP73PG2A4K42FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2A4K42FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH11F4421DTRF | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RP73PG2A4K42FTDF vs NTRH11F4421DTRF |
RNCF0805FKC4K42 | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PG2A4K42FTDF vs RNCF0805FKC4K42 |
RNCF0805FTC4K42 | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PG2A4K42FTDF vs RNCF0805FTC4K42 |
RP73PG2A4K42FTG | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PG2A4K42FTDF vs RP73PG2A4K42FTG |
AR05FTDV4421 | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PG2A4K42FTDF vs AR05FTDV4421 |
HPTF0805-TC-4421FT | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73PG2A4K42FTDF vs HPTF0805-TC-4421FT |