Part Details for RP73PG2B1K02FTDF by TE Connectivity
Overview of RP73PG2B1K02FTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B1K02FTDF
RP73PG2B1K02FTDF CAD Models
RP73PG2B1K02FTDF Part Data Attributes
|
RP73PG2B1K02FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B1K02FTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B1K02FTDF
This table gives cross-reference parts and alternative options found for RP73PG2B1K02FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B1K02FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F1021R4E | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B1K02FTDF vs TP0650F1021R4E |
RP73PG2B1K02FTD | Fixed Resistor, Thin Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B1K02FTDF vs RP73PG2B1K02FTD |
TP0650F1021R5E | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B1K02FTDF vs TP0650F1021R5E |
TP0650F1021TCE | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B1K02FTDF vs TP0650F1021TCE |
CRT1206-FZ-1021EST | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PG2B1K02FTDF vs CRT1206-FZ-1021EST |
RP73PG2B1K02FTG | Fixed Resistor, Thin Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B1K02FTDF vs RP73PG2B1K02FTG |
RTX061021FEP2 | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B1K02FTDF vs RTX061021FEP2 |
RN73H2BTTE1021F50 | Fixed Resistor, Metal Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PG2B1K02FTDF vs RN73H2BTTE1021F50 |
TP0650F1021T5E | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B1K02FTDF vs TP0650F1021T5E |
RTX061021FEP3 | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B1K02FTDF vs RTX061021FEP3 |