| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT32-4120-BK-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RP73PG2B412RBTDF vs AT32-4120-BK-E |
| RTX064120BETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RP73PG2B412RBTDF vs RTX064120BETP |
| KN1206AQ4120AA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RP73PG2B412RBTDF vs KN1206AQ4120AA-T5 |
| RHA73G2BTD4120B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RP73PG2B412RBTDF vs RHA73G2BTD4120B |
| AR06BBDO4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RP73PG2B412RBTDF vs AR06BBDO4120N |
| AR06ABDO4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RP73PG2B412RBTDF vs AR06ABDO4120 |
| RT1206BRE13412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RP73PG2B412RBTDF vs RT1206BRE13412RL |
| AT32-4120-BY-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RP73PG2B412RBTDF vs AT32-4120-BY-E |
| RT1206BRE10412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RP73PG2B412RBTDF vs RT1206BRE10412RL |
| RNCF1206AKC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RP73PG2B412RBTDF vs RNCF1206AKC412R |
Part Details for RP73PG2B412RBTDF by TE Connectivity
Results Overview of RP73PG2B412RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PG2B412RBTDF Information
RP73PG2B412RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73PG2B412RBTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73PG2B412RBTDF Part Data Attributes
|
|
RP73PG2B412RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B412RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73PG2B412RBTDF
This table gives cross-reference parts and alternative options found for RP73PG2B412RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B412RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.