| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT1206DRE07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RP73PG2B412RDTDF vs RT1206DRE07412RL |
| TP0650D4120R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RP73PG2B412RDTDF vs TP0650D4120R4E |
| RNCF1206DKC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RP73PG2B412RDTDF vs RNCF1206DKC412R |
| AR06DTDO4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RP73PG2B412RDTDF vs AR06DTDO4120N |
| RP73PG2B412RDTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RP73PG2B412RDTDF vs RP73PG2B412RDTG |
| AR06DTRC2V4120N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RP73PG2B412RDTDF vs AR06DTRC2V4120N |
| CRT1206-DZ-4120ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RP73PG2B412RDTDF vs CRT1206-DZ-4120ELF |
| RTW30E1206D4120-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RP73PG2B412RDTDF vs RTW30E1206D4120-RG70 |
| 239041164121L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RP73PG2B412RDTDF vs 239041164121L |
| NTRH13D4120DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RP73PG2B412RDTDF vs NTRH13D4120DTRF |
Part Details for RP73PG2B412RDTDF by TE Connectivity
Results Overview of RP73PG2B412RDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PG2B412RDTDF Information
RP73PG2B412RDTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73PG2B412RDTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73PG2B412RDTDF Part Data Attributes
|
|
RP73PG2B412RDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B412RDTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RP73PG2B412RDTDF
This table gives cross-reference parts and alternative options found for RP73PG2B412RDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B412RDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.