Part Details for RP73PG2B41K2DTG by TE Connectivity
Overview of RP73PG2B41K2DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B41K2DTG
RP73PG2B41K2DTG CAD Models
RP73PG2B41K2DTG Part Data Attributes
|
RP73PG2B41K2DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B41K2DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B41K2DTG
This table gives cross-reference parts and alternative options found for RP73PG2B41K2DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B41K2DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE4122D50 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PG2B41K2DTG vs RN73H2BTTE4122D50 |
CAR120641.2KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73PG2B41K2DTG vs CAR120641.2KOHMS0.5%50PPMHP |
RTX064122DEP2 | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B41K2DTG vs RTX064122DEP2 |
TP0650D4122R4E | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B41K2DTG vs TP0650D4122R4E |
RTX064122DEP3 | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B41K2DTG vs RTX064122DEP3 |
RP73G2B41K2DTD | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B41K2DTG vs RP73G2B41K2DTD |
RP73G2B41K2DTDF | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B41K2DTG vs RP73G2B41K2DTDF |
SF12Q4122DTL | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PG2B41K2DTG vs SF12Q4122DTL |
CRT1206-DZ-4122EAS | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PG2B41K2DTG vs CRT1206-DZ-4122EAS |
WF12Q4122DTLQ | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PG2B41K2DTG vs WF12Q4122DTLQ |